-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMV1206AF1M69FKE5
|
Avnet Americas | CRMV1206AF 1.69M 1% 100 E5 e3 - Tape and Reel (Alt: CRMV1206AF1M69FKE5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRMV1206AF1M69FKE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV1206AF1M69FKE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 1690000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1000 V |
This table gives cross-reference parts and alternative options found for CRMV1206AF1M69FKE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV1206AF1M69FKE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA1206AF1M69FKE5 | Fixed Resistor, Thick Film, 0.3W, 1690000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMV1206AF1M69FKE5 vs CRMA1206AF1M69FKE5 |
CRMV1206BE1M69FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1690000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMV1206AF1M69FKE5 vs CRMV1206BE1M69FKNF |
CRMA1206AG1M69FKE5 | Fixed Resistor, Thick Film, 0.3W, 1690000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMV1206AF1M69FKE5 vs CRMA1206AG1M69FKE5 |
CRMV1206AF1M69FKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1690000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMV1206AF1M69FKE5 vs CRMV1206AF1M69FKE1 |
TKC-HVC1206-1M69-F | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1690000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CRMV1206AF1M69FKE5 vs TKC-HVC1206-1M69-F |
TKC-HVC1206LF-1M69-F | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1690000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TT Electronics Resistors | CRMV1206AF1M69FKE5 vs TKC-HVC1206LF-1M69-F |
CRMV1206AG1M69FKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1690000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMV1206AF1M69FKE5 vs CRMV1206AG1M69FKE1 |
CRMV1206BA1M69FKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1690000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMV1206AF1M69FKE5 vs CRMV1206BA1M69FKN1 |
CRMV1206BB1M69FKNT | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1690000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMV1206AF1M69FKE5 vs CRMV1206BB1M69FKNT |