Part Details for CRMA2512BF523KFKEW by Vishay Intertechnologies
Overview of CRMA2512BF523KFKEW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA2512BF523KFKEW
CRMA2512BF523KFKEW CAD Models
CRMA2512BF523KFKEW Part Data Attributes
|
CRMA2512BF523KFKEW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2512BF523KFKEW
Vishay Intertechnologies
Fixed Resistor, Thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for CRMA2512BF523KFKEW
This table gives cross-reference parts and alternative options found for CRMA2512BF523KFKEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2512BF523KFKEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512AF523KFKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BF523KFKEW vs CRMV2512AF523KFKE5 |
RVC2512FT523K | Fixed Resistor, Metal Glaze/thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRMA2512BF523KFKEW vs RVC2512FT523K |
HV733ATTE5233F | Fixed Resistor, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMA2512BF523KFKEW vs HV733ATTE5233F |
CRMA2512AF523KFKTF | Fixed Resistor, Thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BF523KFKEW vs CRMA2512AF523KFKTF |
CRMV2512BF523KFKTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BF523KFKEW vs CRMV2512BF523KFKTF |
CRMV2512AF523KFKEF | Fixed Resistor, Metal Glaze/thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BF523KFKEW vs CRMV2512AF523KFKEF |
CRMA2512BF523KFKTW | Fixed Resistor, Thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BF523KFKEW vs CRMA2512BF523KFKTW |
CRMA2512AF523KFKEB | Fixed Resistor, Thick Film, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BF523KFKEW vs CRMA2512AF523KFKEB |
HV733ARTTE5233F | Fixed Resistor, 1W, 523000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMA2512BF523KFKEW vs HV733ARTTE5233F |
RVC63K5233FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 523000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMA2512BF523KFKEW vs RVC63K5233FB |