Part Details for CRMA2512BF51K1FKT1 by Vishay Intertechnologies
Overview of CRMA2512BF51K1FKT1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA2512BF51K1FKT1
CRMA2512BF51K1FKT1 CAD Models
CRMA2512BF51K1FKT1 Part Data Attributes
|
CRMA2512BF51K1FKT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2512BF51K1FKT1
Vishay Intertechnologies
Fixed Resistor, Thick Film, 1W, 51100ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for CRMA2512BF51K1FKT1
This table gives cross-reference parts and alternative options found for CRMA2512BF51K1FKT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2512BF51K1FKT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC63K5112FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMA2512BF51K1FKT1 vs RVC63K5112FB |
HVCR2512-1W-5112FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRMA2512BF51K1FKT1 vs HVCR2512-1W-5112FT |
HV733ATTE5112F | Fixed Resistor, 1W, 51100ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMA2512BF51K1FKT1 vs HV733ATTE5112F |
RVC2512FT51K1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRMA2512BF51K1FKT1 vs RVC2512FT51K1 |
CRMA2512AG51K1FKEB | Fixed Resistor, Thick Film, 1W, 51100ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BF51K1FKT1 vs CRMA2512AG51K1FKEB |
RVC63K5112FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMA2512BF51K1FKT1 vs RVC63K5112FTE |
CRMA2512AF51K1FKE5 | Fixed Resistor, Thick Film, 1W, 51100ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BF51K1FKT1 vs CRMA2512AF51K1FKE5 |
HV733ARTTE5112F | Fixed Resistor, 1W, 51100ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMA2512BF51K1FKT1 vs HV733ARTTE5112F |
HVR12FTET5112 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CRMA2512BF51K1FKT1 vs HVR12FTET5112 |
RCH2512F5112-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 51100ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | CRMA2512BF51K1FKT1 vs RCH2512F5112-3KV |