Part Details for CRMA2512BF249KFKTT by Vishay Intertechnologies
Overview of CRMA2512BF249KFKTT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA2512BF249KFKTT
CRMA2512BF249KFKTT CAD Models
CRMA2512BF249KFKTT Part Data Attributes
|
CRMA2512BF249KFKTT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2512BF249KFKTT
Vishay Intertechnologies
Fixed Resistor, Thick Film, 1W, 249000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for CRMA2512BF249KFKTT
This table gives cross-reference parts and alternative options found for CRMA2512BF249KFKTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2512BF249KFKTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH2512F2493-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | CRMA2512BF249KFKTT vs RCH2512F2493-3KV |
HV121WF2493T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRMA2512BF249KFKTT vs HV121WF2493T4E |
HV733ATTE2493F | Fixed Resistor, 1W, 249000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMA2512BF249KFKTT vs HV733ATTE2493F |
CRMV2512BD249KFKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BF249KFKTT vs CRMV2512BD249KFKN1 |
CRMV2512BA249KFKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BF249KFKTT vs CRMV2512BA249KFKN5 |
RVC63K2493FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMA2512BF249KFKTT vs RVC63K2493FTE |
CRMV2512AF249KFKEW | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BF249KFKTT vs CRMV2512AF249KFKEW |
CRMV2512BG249KFKTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BF249KFKTT vs CRMV2512BG249KFKTF |
HV733ARTTE2493F | Fixed Resistor, 1W, 249000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMA2512BF249KFKTT vs HV733ARTTE2493F |
CHV2512-FX-2493ELF | Fixed Resistor, Thick Film, 1W, 249000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CRMA2512BF249KFKTT vs CHV2512-FX-2493ELF |