Part Details for CRMA2512AG255KFKTB by Vishay Intertechnologies
Overview of CRMA2512AG255KFKTB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA2512AG255KFKTB
CRMA2512AG255KFKTB CAD Models
CRMA2512AG255KFKTB Part Data Attributes
|
CRMA2512AG255KFKTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2512AG255KFKTB
Vishay Intertechnologies
Fixed Resistor, Thick Film, 1W, 255000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn10Pb90) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for CRMA2512AG255KFKTB
This table gives cross-reference parts and alternative options found for CRMA2512AG255KFKTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2512AG255KFKTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2512BF255KFKTW | Fixed Resistor, Thick Film, 1W, 255000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AG255KFKTB vs CRMA2512BF255KFKTW |
WF25V2553FTL | Fixed Resistor, 1W, 255000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | CRMA2512AG255KFKTB vs WF25V2553FTL |
CRMA2512AF255KFKEB | Fixed Resistor, Thick Film, 1W, 255000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AG255KFKTB vs CRMA2512AF255KFKEB |
HV121WF2553T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 255000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRMA2512AG255KFKTB vs HV121WF2553T4E |
CRMV2512AF255KFKT1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 255000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AG255KFKTB vs CRMV2512AF255KFKT1 |
HV733ATTE2553F | Fixed Resistor, 1W, 255000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMA2512AG255KFKTB vs HV733ATTE2553F |
CRMV2512BC255KFKNB | Fixed Resistor, Metal Glaze/thick Film, 1W, 255000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AG255KFKTB vs CRMV2512BC255KFKNB |
HV733ARTTE2553F | Fixed Resistor, 1W, 255000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMA2512AG255KFKTB vs HV733ARTTE2553F |
CHV2512-FX-2553ELF | Fixed Resistor, Thick Film, 1W, 255000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CRMA2512AG255KFKTB vs CHV2512-FX-2553ELF |
CRMV2512AG255KFKTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 255000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AG255KFKTB vs CRMV2512AG255KFKTF |