CRMA2010BG3M24FKEW
Vishay Intertechnologies
Description: Fixed Resistor, Thick Film, 0.5W, 3240000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of CRMA2010BG3M24FKEW by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

CAD Models for CRMA2010BG3M24FKEW by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRMA2010BG3M24FKEW by Vishay Intertechnologies

CRMA2010BG3M24FKEW
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
WAFFLE TRAY
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3240000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
ONE SURFACE
Tolerance
1%
Working Voltage
2000 V
Want to compare parts?
  1. CRMA2010BG3M24FKEW
    Vishay Intertechnologies
    Fixed Resistor, Thick Film, 0.5W, 3240000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for CRMA2010BG3M24FKEW

This table gives cross-reference parts and alternative options found for CRMA2010BG3M24FKEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2010BG3M24FKEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRMV2010AF3M24FKE1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3240000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMA2010BG3M24FKEW vs CRMV2010AF3M24FKE1
WF20V3244FTL Fixed Resistor, 0.5W, 3240000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE Walsin Technology Corporation CRMA2010BG3M24FKEW vs WF20V3244FTL
RVC50K3244FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3240000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CRMA2010BG3M24FKEW vs RVC50K3244FB
HV732HRTTE3244F Fixed Resistor, 0.5W, 3240000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CRMA2010BG3M24FKEW vs HV732HRTTE3244F
RVC50K3244FTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3240000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CRMA2010BG3M24FKEW vs RVC50K3244FTE
HV732HTTE3244F Fixed Resistor, 0.5W, 3240000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CRMA2010BG3M24FKEW vs HV732HTTE3244F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRMA2010BG3M24FKEW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRMA2010BG3M24FKEW by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRMA2010BG3M24FKEW would you like to use for your alert(s)?
  • Please alert me when CRMA2010BG3M24FKEW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRMA2010BG3M24FKEW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRMA2010BG3M24FKEW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRMA2010BG3M24FKEW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRMA2010BG3M24FKEW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRMA2010BG3M24FKEW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: