Part Details for CRMA2010BG3M24FKEW by Vishay Intertechnologies
Overview of CRMA2010BG3M24FKEW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA2010BG3M24FKEW
CRMA2010BG3M24FKEW CAD Models
CRMA2010BG3M24FKEW Part Data Attributes
|
CRMA2010BG3M24FKEW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2010BG3M24FKEW
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.5W, 3240000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRMA2010BG3M24FKEW
This table gives cross-reference parts and alternative options found for CRMA2010BG3M24FKEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2010BG3M24FKEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010AF3M24FKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3240000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010BG3M24FKEW vs CRMV2010AF3M24FKE1 |
WF20V3244FTL | Fixed Resistor, 0.5W, 3240000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | CRMA2010BG3M24FKEW vs WF20V3244FTL |
RVC50K3244FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3240000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMA2010BG3M24FKEW vs RVC50K3244FB |
HV732HRTTE3244F | Fixed Resistor, 0.5W, 3240000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMA2010BG3M24FKEW vs HV732HRTTE3244F |
RVC50K3244FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3240000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMA2010BG3M24FKEW vs RVC50K3244FTE |
HV732HTTE3244F | Fixed Resistor, 0.5W, 3240000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMA2010BG3M24FKEW vs HV732HTTE3244F |