CRMA2010AF1M00JKE5
Vishay Intertechnologies
Description: Fixed Resistor, Thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of CRMA2010AF1M00JKE5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

CAD Models for CRMA2010AF1M00JKE5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRMA2010AF1M00JKE5 by Vishay Intertechnologies

CRMA2010AF1M00JKE5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
2000 V
Want to compare parts?
  1. CRMA2010AF1M00JKE5
    Vishay Intertechnologies
    Fixed Resistor, Thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for CRMA2010AF1M00JKE5

This table gives cross-reference parts and alternative options found for CRMA2010AF1M00JKE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2010AF1M00JKE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSR2VJ105V Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Tateyama Kagaku Group CRMA2010AF1M00JKE5 vs TSR2VJ105V
CRMV2010AF1M00JKEW Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMA2010AF1M00JKE5 vs CRMV2010AF1M00JKEW
CRMA2010BG1M00JKTF Fixed Resistor, Thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMA2010AF1M00JKE5 vs CRMA2010BG1M00JKTF
CRMA2010BG1M00JKE1 Fixed Resistor, Thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMA2010AF1M00JKE5 vs CRMA2010BG1M00JKE1
RCH2010J105-2KV Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 2010, Synton-Tech Corp CRMA2010AF1M00JKE5 vs RCH2010J105-2KV
CRMV2010AF1M00JKET Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMA2010AF1M00JKE5 vs CRMV2010AF1M00JKET
MCHVR0AJTEU1004 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SPC Multicomp CRMA2010AF1M00JKE5 vs MCHVR0AJTEU1004
CRMV2010BG1M00JKT1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMA2010AF1M00JKE5 vs CRMV2010BG1M00JKT1
CRMA2010BF1M00JKE1 Fixed Resistor, Thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMA2010AF1M00JKE5 vs CRMA2010BF1M00JKE1
CRMA2010BF1M00JKE5 Fixed Resistor, Thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRMA2010AF1M00JKE5 vs CRMA2010BF1M00JKE5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRMA2010AF1M00JKE5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRMA2010AF1M00JKE5 by Vishay Intertechnologies

  • Please alert me when CRMA2010AF1M00JKE5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRMA2010AF1M00JKE5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRMA2010AF1M00JKE5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRMA2010AF1M00JKE5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRMA2010AF1M00JKE5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRMA2010AF1M00JKE5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: