Part Details for CRMA1210AG98K8DKEF by Vishay Intertechnologies
Overview of CRMA1210AG98K8DKEF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA1210AG98K8DKEF
CRMA1210AG98K8DKEF CAD Models
CRMA1210AG98K8DKEF Part Data Attributes
|
CRMA1210AG98K8DKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA1210AG98K8DKEF
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.35W, 98800ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 98800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1250 V |
Alternate Parts for CRMA1210AG98K8DKEF
This table gives cross-reference parts and alternative options found for CRMA1210AG98K8DKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA1210AG98K8DKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA1210AF98K8DKEB | Fixed Resistor, Thick Film, 0.35W, 98800ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210AG98K8DKEF vs CRMA1210AF98K8DKEB |
CRMV1210AG98K8DKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 98800ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210AG98K8DKEF vs CRMV1210AG98K8DKE1 |
CRMV1210BB98K8DKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 98800ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210AG98K8DKEF vs CRMV1210BB98K8DKN1 |
CRMV1210BD98K8DKNF | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 98800ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210AG98K8DKEF vs CRMV1210BD98K8DKNF |
CRMA1210BG98K8DKT5 | Fixed Resistor, Thick Film, 0.35W, 98800ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210AG98K8DKEF vs CRMA1210BG98K8DKT5 |
CRMV1210BF98K8DKEB | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 98800ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210AG98K8DKEF vs CRMV1210BF98K8DKEB |