CRMA1206BG2K15DKEW
Vishay Intertechnologies
Description: Fixed Resistor, Thick Film, 0.3W, 2150ohm, 1000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of CRMA1206BG2K15DKEW by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

CAD Models for CRMA1206BG2K15DKEW by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRMA1206BG2K15DKEW by Vishay Intertechnologies

CRMA1206BG2K15DKEW
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
3.18 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
WAFFLE TRAY
Rated Power Dissipation (P)
0.3 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2150 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
ONE SURFACE
Tolerance
0.5%
Working Voltage
1000 V
Want to compare parts?
  1. CRMA1206BG2K15DKEW
    Vishay Intertechnologies
    Fixed Resistor, Thick Film, 0.3W, 2150ohm, 1000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CRMA1206BG2K15DKEW

This table gives cross-reference parts and alternative options found for CRMA1206BG2K15DKEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA1206BG2K15DKEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRMV1206BD2K15DKNW Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2150ohm, 1000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRMA1206BG2K15DKEW vs CRMV1206BD2K15DKNW
CRMV1206AG2K15DKT1 Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2150ohm, 1000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRMA1206BG2K15DKEW vs CRMV1206AG2K15DKT1
CRMA1206AF2K15DKEB Fixed Resistor, Thick Film, 0.3W, 2150ohm, 1000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRMA1206BG2K15DKEW vs CRMA1206AF2K15DKEB
CRMA1206AG2K15DKEW Fixed Resistor, Thick Film, 0.3W, 2150ohm, 1000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRMA1206BG2K15DKEW vs CRMA1206AG2K15DKEW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRMA1206BG2K15DKEW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRMA1206BG2K15DKEW by Vishay Intertechnologies

  • Please alert me when CRMA1206BG2K15DKEW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRMA1206BG2K15DKEW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRMA1206BG2K15DKEW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRMA1206BG2K15DKEW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRMA1206BG2K15DKEW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRMA1206BG2K15DKEW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: