Part Details for CRMA1206BF68K1FKE5 by Vishay Intertechnologies
Overview of CRMA1206BF68K1FKE5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA1206BF68K1FKE5
CRMA1206BF68K1FKE5 CAD Models
CRMA1206BF68K1FKE5 Part Data Attributes
|
CRMA1206BF68K1FKE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA1206BF68K1FKE5
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.3W, 68100ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 1000 V |
Alternate Parts for CRMA1206BF68K1FKE5
This table gives cross-reference parts and alternative options found for CRMA1206BF68K1FKE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA1206BF68K1FKE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV1206BG68K1FKEW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 68100ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMA1206BF68K1FKE5 vs CRMV1206BG68K1FKEW |
CRMA1206AF68K1FKE1 | Fixed Resistor, Thick Film, 0.3W, 68100ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMA1206BF68K1FKE5 vs CRMA1206AF68K1FKE1 |
CRMA1206AG68K1FKET | Fixed Resistor, Thick Film, 0.3W, 68100ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMA1206BF68K1FKE5 vs CRMA1206AG68K1FKET |
CRMV1206BD68K1FKNT | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 68100ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMA1206BF68K1FKE5 vs CRMV1206BD68K1FKNT |