Part Details for CRMA1206AF16K5FKTW by Vishay Intertechnologies
Overview of CRMA1206AF16K5FKTW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA1206AF16K5FKTW
CRMA1206AF16K5FKTW CAD Models
CRMA1206AF16K5FKTW Part Data Attributes
|
CRMA1206AF16K5FKTW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA1206AF16K5FKTW
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.3W, 16500ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1000 V |
Alternate Parts for CRMA1206AF16K5FKTW
This table gives cross-reference parts and alternative options found for CRMA1206AF16K5FKTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA1206AF16K5FKTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA1206AG16K5FKTF | Fixed Resistor, Thick Film, 0.3W, 16500ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMA1206AF16K5FKTW vs CRMA1206AG16K5FKTF |
CRMV1206AF16K5FKE5 | Fixed Resistor, | Vishay Intertechnologies | CRMA1206AF16K5FKTW vs CRMV1206AF16K5FKE5 |
CRMV1206BF16K5FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 16500ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMA1206AF16K5FKTW vs CRMV1206BF16K5FKTB |