Part Details for CRMA1206AF11M8FKTF by Vishay Intertechnologies
Overview of CRMA1206AF11M8FKTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA1206AF11M8FKTF
CRMA1206AF11M8FKTF CAD Models
CRMA1206AF11M8FKTF Part Data Attributes
|
CRMA1206AF11M8FKTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA1206AF11M8FKTF
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.3W, 11800000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1000 V |
Alternate Parts for CRMA1206AF11M8FKTF
This table gives cross-reference parts and alternative options found for CRMA1206AF11M8FKTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA1206AF11M8FKTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA1206BF11M8FKTB | Fixed Resistor, Thick Film, 0.3W, 11800000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMA1206AF11M8FKTF vs CRMA1206BF11M8FKTB |
CRMV1206BF11M8FKTF | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 11800000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMA1206AF11M8FKTF vs CRMV1206BF11M8FKTF |
CRMV1206AF11M8FKE5 | Fixed Resistor, | Vishay Intertechnologies | CRMA1206AF11M8FKTF vs CRMV1206AF11M8FKE5 |