Part Details for CRM2010AFX-8061ELF by Bourns Inc
Overview of CRM2010AFX-8061ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM2010AFX-8061ELF
CRM2010AFX-8061ELF CAD Models
CRM2010AFX-8061ELF Part Data Attributes
|
CRM2010AFX-8061ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010AFX-8061ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM2010AFX-8061ELF
This table gives cross-reference parts and alternative options found for CRM2010AFX-8061ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010AFX-8061ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMH1WR-8K06-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CRM2010AFX-8061ELF vs RMH1WR-8K06-F |
WHPC2010-8K06FT4 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CRM2010AFX-8061ELF vs WHPC2010-8K06FT4 |
CR2010-1W-8061FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CRM2010AFX-8061ELF vs CR2010-1W-8061FT |
FPF20FX-8061 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CRM2010AFX-8061ELF vs FPF20FX-8061 |
WF20P8061FTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRM2010AFX-8061ELF vs WF20P8061FTLV |
RMCS2010FT8K06-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRM2010AFX-8061ELF vs RMCS2010FT8K06-HP |
CR-0AFP4--8K06 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRM2010AFX-8061ELF vs CR-0AFP4--8K06 |
RMCP2010FT8K06 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CRM2010AFX-8061ELF vs RMCP2010FT8K06 |
WHPC2010-8K06FT4 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 8060ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | CRM2010AFX-8061ELF vs WHPC2010-8K06FT4 |
CR2010F8K06D501W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 8060ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CRM2010AFX-8061ELF vs CR2010F8K06D501W |