Part Details for CRM20102M7+-5%NATCR100 by SRT Resistor Technology Gmbh
Overview of CRM20102M7+-5%NATCR100 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM20102M7+-5%NATCR100
CRM20102M7+-5%NATCR100 CAD Models
CRM20102M7+-5%NATCR100 Part Data Attributes
|
CRM20102M7+-5%NATCR100
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CRM20102M7+-5%NATCR100
SRT Resistor Technology Gmbh
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for CRM20102M7+-5%NATCR100
This table gives cross-reference parts and alternative options found for CRM20102M7+-5%NATCR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM20102M7+-5%NATCR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010BF2M70JKEF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRM20102M7+-5%NATCR100 vs CRMV2010BF2M70JKEF |
CRMV2010AG2M70JKT1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRM20102M7+-5%NATCR100 vs CRMV2010AG2M70JKT1 |
RVC50K275JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRM20102M7+-5%NATCR100 vs RVC50K275JB |
HV732HTBK275J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRM20102M7+-5%NATCR100 vs HV732HTBK275J |
CHM20102M7+-5%NATCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, 2010, | SRT Resistor Technology Gmbh | CRM20102M7+-5%NATCR100 vs CHM20102M7+-5%NATCR100 |
CRMA2010AF2M70JKET | Fixed Resistor, Thick Film, 0.5W, 2700000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRM20102M7+-5%NATCR100 vs CRMA2010AF2M70JKET |
TSR2VJ275V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | CRM20102M7+-5%NATCR100 vs TSR2VJ275V |
HV732HRTTE275J | Fixed Resistor, 0.5W, 2700000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRM20102M7+-5%NATCR100 vs HV732HRTTE275J |