Part Details for CRM2010-FX-3162ELF by Bourns Inc
Overview of CRM2010-FX-3162ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM2010-FX-3162ELF
CRM2010-FX-3162ELF CAD Models
CRM2010-FX-3162ELF Part Data Attributes
|
CRM2010-FX-3162ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-FX-3162ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 31600ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM2010-FX-3162ELF
This table gives cross-reference parts and alternative options found for CRM2010-FX-3162ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-FX-3162ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC2010-31K6FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 31600ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRM2010-FX-3162ELF vs WHPC2010-31K6FT4 |
RMCP2010FG31K6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CRM2010-FX-3162ELF vs RMCP2010FG31K6 |
FPF20FX-3162 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRM2010-FX-3162ELF vs FPF20FX-3162 |
HP101WF3162TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRM2010-FX-3162ELF vs HP101WF3162TCE |
RMP50R-31K6-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CRM2010-FX-3162ELF vs RMP50R-31K6-F |
CRS2010AFX-3162ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CRM2010-FX-3162ELF vs CRS2010AFX-3162ELF |
CR-0AFPF--31K6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRM2010-FX-3162ELF vs CR-0AFPF--31K6 |
WHPC2010-31K6FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRM2010-FX-3162ELF vs WHPC2010-31K6FT4 |
RMCP2010FT31K6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRM2010-FX-3162ELF vs RMCP2010FT31K6 |
NRCW50F3162TRF | Fixed Resistor, | NIC Components Corp | CRM2010-FX-3162ELF vs NRCW50F3162TRF |