Part Details for CRM2010-FX-2432ELF by Bourns Inc
Overview of CRM2010-FX-2432ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM2010-FX-2432ELF
CRM2010-FX-2432ELF CAD Models
CRM2010-FX-2432ELF Part Data Attributes
|
CRM2010-FX-2432ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-FX-2432ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 24300ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM2010-FX-2432ELF
This table gives cross-reference parts and alternative options found for CRM2010-FX-2432ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-FX-2432ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0AFTET2432 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRM2010-FX-2432ELF vs AS0AFTET2432 |
RAS20FEN2432 | Fixed Resistor, 1W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CRM2010-FX-2432ELF vs RAS20FEN2432 |
WHPC2010-24K3FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 24300ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRM2010-FX-2432ELF vs WHPC2010-24K3FT4 |
FPF20FP-2432 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRM2010-FX-2432ELF vs FPF20FP-2432 |
FPF20FY-2432 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRM2010-FX-2432ELF vs FPF20FY-2432 |
HP101WF2432TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRM2010-FX-2432ELF vs HP101WF2432TCE |
TFP2010R2432FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | CRM2010-FX-2432ELF vs TFP2010R2432FA-T4 |
CR-0AFPF--24K3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRM2010-FX-2432ELF vs CR-0AFPF--24K3 |
RM20F2432CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24300ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRM2010-FX-2432ELF vs RM20F2432CT-H |
RMH1WR-24K3-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CRM2010-FX-2432ELF vs RMH1WR-24K3-F |