Part Details for CRM2010-FX-1R10ELF by Bourns Inc
Overview of CRM2010-FX-1R10ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM2010-FX-1R10ELF
CRM2010-FX-1R10ELF CAD Models
CRM2010-FX-1R10ELF Part Data Attributes
|
CRM2010-FX-1R10ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-FX-1R10ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM2010-FX-1R10ELF
This table gives cross-reference parts and alternative options found for CRM2010-FX-1R10ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-FX-1R10ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW50F1R10TRF | Fixed Resistor, | NIC Components Corp | CRM2010-FX-1R10ELF vs NRCW50F1R10TRF |
RAS20FEN1R10 | Fixed Resistor, 1W, 1.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CRM2010-FX-1R10ELF vs RAS20FEN1R10 |
FPF20FX-1R10 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRM2010-FX-1R10ELF vs FPF20FX-1R10 |
TFP2010R1R10FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | CRM2010-FX-1R10ELF vs TFP2010R1R10FA-T4 |
HP101WF110KT5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRM2010-FX-1R10ELF vs HP101WF110KT5E |
HP101WF110KT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRM2010-FX-1R10ELF vs HP101WF110KT4E |
WF20P1R10FTL | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 1.1ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRM2010-FX-1R10ELF vs WF20P1R10FTL |
HP101WF110KTCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRM2010-FX-1R10ELF vs HP101WF110KTCE |