Part Details for CRM2010-FW-7R15ELF by Bourns Inc
Overview of CRM2010-FW-7R15ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM2010-FW-7R15ELF
CRM2010-FW-7R15ELF CAD Models
CRM2010-FW-7R15ELF Part Data Attributes
|
CRM2010-FW-7R15ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-FW-7R15ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 7.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM2010-FW-7R15ELF
This table gives cross-reference parts and alternative options found for CRM2010-FW-7R15ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-FW-7R15ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWMC50-7R15FTE | Fixed Resistor, 1W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRM2010-FW-7R15ELF vs TWMC50-7R15FTE |
CR-0AFP4--7R15 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRM2010-FW-7R15ELF vs CR-0AFP4--7R15 |
CR2010-1W-7R15FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7.15ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | CRM2010-FW-7R15ELF vs CR2010-1W-7R15FPT-13 |
CR2010-1W-7R15FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | CRM2010-FW-7R15ELF vs CR2010-1W-7R15FT |
CR2010-1W-7R15FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 7.15ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | CRM2010-FW-7R15ELF vs CR2010-1W-7R15FSNT |
HP101WF715KTEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 7.15ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRM2010-FW-7R15ELF vs HP101WF715KTEE |
CR-0AFP9--7R15 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRM2010-FW-7R15ELF vs CR-0AFP9--7R15 |
WHPC2010-7R15FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 7.15ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRM2010-FW-7R15ELF vs WHPC2010-7R15FT4 |
TWMC50-7R15FB | Fixed Resistor, 1W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRM2010-FW-7R15ELF vs TWMC50-7R15FB |