Part Details for CRM2010-FW-5R10ELF by Bourns Inc
Overview of CRM2010-FW-5R10ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM2010-FW-5R10ELF
CRM2010-FW-5R10ELF CAD Models
CRM2010-FW-5R10ELF Part Data Attributes
|
CRM2010-FW-5R10ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-FW-5R10ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 5.1ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM2010-FW-5R10ELF
This table gives cross-reference parts and alternative options found for CRM2010-FW-5R10ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-FW-5R10ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR2010-1W-5R10FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CRM2010-FW-5R10ELF vs CR2010-1W-5R10FT |
RMCP2010FT5R10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CRM2010-FW-5R10ELF vs RMCP2010FT5R10 |
TWMC50-5R10FTE | Kamaya Inc | Check for Price | Fixed Resistor, 1W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CRM2010-FW-5R10ELF vs TWMC50-5R10FTE |
WHPC2010-5R1FT4 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 5.1ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | CRM2010-FW-5R10ELF vs WHPC2010-5R1FT4 |
CR2010-1W-5R10FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | CRM2010-FW-5R10ELF vs CR2010-1W-5R10FPT-13 |
RMCS2010FT5R10-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CRM2010-FW-5R10ELF vs RMCS2010FT5R10-HP |
CR2010-1W-5R10FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | CRM2010-FW-5R10ELF vs CR2010-1W-5R10FT-13 |
WHPC2010-5R1FT4 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CRM2010-FW-5R10ELF vs WHPC2010-5R1FT4 |
TWMC50-5R10FB | Kamaya Inc | Check for Price | Fixed Resistor, 1W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CRM2010-FW-5R10ELF vs TWMC50-5R10FB |