Part Details for CRM2010-FW-4R02ELF by Bourns Inc
Overview of CRM2010-FW-4R02ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM2010-FW-4R02ELF
CRM2010-FW-4R02ELF CAD Models
CRM2010-FW-4R02ELF Part Data Attributes
|
CRM2010-FW-4R02ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-FW-4R02ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.02ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM2010-FW-4R02ELF
This table gives cross-reference parts and alternative options found for CRM2010-FW-4R02ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-FW-4R02ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFPF--4R02 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.02ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRM2010-FW-4R02ELF vs CR-0AFPF--4R02 |
RMCS2010FT4R02-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.02ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CRM2010-FW-4R02ELF vs RMCS2010FT4R02-HP |
WHPC2010-4R02FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 4.02ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRM2010-FW-4R02ELF vs WHPC2010-4R02FT4 |