Part Details for CRM1210ADX-1601ELF by Bourns Inc
Overview of CRM1210ADX-1601ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM1210ADX-1601ELF
CRM1210ADX-1601ELF CAD Models
CRM1210ADX-1601ELF Part Data Attributes
|
CRM1210ADX-1601ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1210ADX-1601ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRM1210ADX-1601ELF
This table gives cross-reference parts and alternative options found for CRM1210ADX-1601ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM1210ADX-1601ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210DR-131K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRM1210ADX-1601ELF vs SR1210DR-131K6L |
CR1210-2W-1601DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CRM1210ADX-1601ELF vs CR1210-2W-1601DT-13 |
RTT121601DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRM1210ADX-1601ELF vs RTT121601DTP |
RPC1210DT1K60 | Fixed Resistor, Thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CRM1210ADX-1601ELF vs RPC1210DT1K60 |
AF1210DR-131K6L | Fixed Resistor, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRM1210ADX-1601ELF vs AF1210DR-131K6L |
RTT121601DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRM1210ADX-1601ELF vs RTT121601DP2 |
PWR14D1601TEU | Fixed Resistor, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRM1210ADX-1601ELF vs PWR14D1601TEU |
RC1210DR-071K6P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRM1210ADX-1601ELF vs RC1210DR-071K6P |
ERJP14D1601U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRM1210ADX-1601ELF vs ERJP14D1601U |
RC1210DR-071K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CRM1210ADX-1601ELF vs RC1210DR-071K6L |