Datasheets
CRM1210ADX-1202ELF by: Bourns Inc

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for CRM1210ADX-1202ELF by Bourns Inc

Results Overview of CRM1210ADX-1202ELF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CRM1210ADX-1202ELF Information

CRM1210ADX-1202ELF by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Part Details for CRM1210ADX-1202ELF

CRM1210ADX-1202ELF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRM1210ADX-1202ELF Part Data Attributes

CRM1210ADX-1202ELF Bourns Inc
Buy Now Datasheet
Compare Parts:
CRM1210ADX-1202ELF Bourns Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description SMT, 1210
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 12000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for CRM1210ADX-1202ELF

This table gives cross-reference parts and alternative options found for CRM1210ADX-1202ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM1210ADX-1202ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RM13DTN1202 TA-I Technology Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 12000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, CRM1210ADX-1202ELF vs RM13DTN1202
AF1210DR-1312KL YAGEO Corporation Check for Price Fixed Resistor, 0.5W, 12000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP CRM1210ADX-1202ELF vs AF1210DR-1312KL
CR1210-2W-1202DT VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, CRM1210ADX-1202ELF vs CR1210-2W-1202DT
RK73H2ETTE1202D KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP CRM1210ADX-1202ELF vs RK73H2ETTE1202D
RMC1/4K123DTE Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP CRM1210ADX-1202ELF vs RMC1/4K123DTE
RTT121202DP2 Ralec Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, CRM1210ADX-1202ELF vs RTT121202DP2
AC1210DR-1312KL YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP CRM1210ADX-1202ELF vs AC1210DR-1312KL
RK73H2ETTED1202D KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP CRM1210ADX-1202ELF vs RK73H2ETTED1202D
RMSW35K123DB Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP CRM1210ADX-1202ELF vs RMSW35K123DB
RK73H2ETTD1202D KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP CRM1210ADX-1202ELF vs RK73H2ETTD1202D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRM1210ADX-1202ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRM1210ADX-1202ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CRM1210ADX-1202ELF would you like to use for your alert(s)?
  • Please alert me when CRM1210ADX-1202ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRM1210ADX-1202ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRM1210ADX-1202ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRM1210ADX-1202ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRM1210ADX-1202ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRM1210ADX-1202ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: