Part Details for CRM0805AFX-5901ELF by Bourns Inc
Overview of CRM0805AFX-5901ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM0805AFX-5901ELF
CRM0805AFX-5901ELF CAD Models
CRM0805AFX-5901ELF Part Data Attributes
|
CRM0805AFX-5901ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805AFX-5901ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRM0805AFX-5901ELF
This table gives cross-reference parts and alternative options found for CRM0805AFX-5901ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805AFX-5901ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTBK5901F | RES,SMT,THICK FILM,5.9K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CRM0805AFX-5901ELF vs RK73H2ARTBK5901F |
RAF05K5901FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805AFX-5901ELF vs RAF05K5901FTL |
RK73H2ARTTD5901F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRM0805AFX-5901ELF vs RK73H2ARTTD5901F |
RAF05K5901FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805AFX-5901ELF vs RAF05K5901FCL |
RAF05K5901FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805AFX-5901ELF vs RAF05K5901FB |
CR0805F5K9P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRM0805AFX-5901ELF vs CR0805F5K9P050.25W |
RK73H2ALTP5901F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805AFX-5901ELF vs RK73H2ALTP5901F |
RK73H2ARTBK5901F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRM0805AFX-5901ELF vs RK73H2ARTBK5901F |
CR0805F5K9P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRM0805AFX-5901ELF vs CR0805F5K9P100.25W |
RK73H2ALTDD5901F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805AFX-5901ELF vs RK73H2ALTDD5901F |