Part Details for CRM0805AFX-3831ELF by Bourns Inc
Overview of CRM0805AFX-3831ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM0805AFX-3831ELF
CRM0805AFX-3831ELF CAD Models
CRM0805AFX-3831ELF Part Data Attributes
|
CRM0805AFX-3831ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805AFX-3831ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRM0805AFX-3831ELF
This table gives cross-reference parts and alternative options found for CRM0805AFX-3831ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805AFX-3831ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K3831FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805AFX-3831ELF vs RAF05K3831FBL |
FPF05FV-3831 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRM0805AFX-3831ELF vs FPF05FV-3831 |
RMCP0805FG3K83 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRM0805AFX-3831ELF vs RMCP0805FG3K83 |
RAF05K3831FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805AFX-3831ELF vs RAF05K3831FC |
RK73H2ARTTED3831F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRM0805AFX-3831ELF vs RK73H2ARTTED3831F |
RK73H2AXTDD3831F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805AFX-3831ELF vs RK73H2AXTDD3831F |
MR08X3831FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRM0805AFX-3831ELF vs MR08X3831FBL |
RK73H2AGTP3831F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805AFX-3831ELF vs RK73H2AGTP3831F |
RAF05K3831FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805AFX-3831ELF vs RAF05K3831FB |
NRCW10F3831TRF | Fixed Resistor, | NIC Components Corp | CRM0805AFX-3831ELF vs NRCW10F3831TRF |