Part Details for CRM0805AFX-3162ELF by Bourns Inc
Overview of CRM0805AFX-3162ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM0805AFX-3162ELF
CRM0805AFX-3162ELF CAD Models
CRM0805AFX-3162ELF Part Data Attributes
|
CRM0805AFX-3162ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805AFX-3162ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRM0805AFX-3162ELF
This table gives cross-reference parts and alternative options found for CRM0805AFX-3162ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805AFX-3162ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F31K6P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRM0805AFX-3162ELF vs CR0805F31K6P100.25W |
RAF05K3162FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805AFX-3162ELF vs RAF05K3162FCG |
RK73H2ALBK3162F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805AFX-3162ELF vs RK73H2ALBK3162F |
RAF05K3162FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805AFX-3162ELF vs RAF05K3162FBL |
RK73H2ALTDD3162F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805AFX-3162ELF vs RK73H2ALTDD3162F |
WF08P3162FTL | Fixed Resistor, 0.25W, 31600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRM0805AFX-3162ELF vs WF08P3162FTL |
AC0805FR-3W31K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRM0805AFX-3162ELF vs AC0805FR-3W31K6L |
NRCW10F3162TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRM0805AFX-3162ELF vs NRCW10F3162TRF |
CR1/103162FV | Fixed Resistor, 0.125W, 31600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CRM0805AFX-3162ELF vs CR1/103162FV |
RK73H2ATTD3162F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805AFX-3162ELF vs RK73H2ATTD3162F |