Part Details for CRM0805ADX-4642ELF by Bourns Inc
Overview of CRM0805ADX-4642ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM0805ADX-4642ELF
CRM0805ADX-4642ELF CAD Models
CRM0805ADX-4642ELF Part Data Attributes
|
CRM0805ADX-4642ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805ADX-4642ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRM0805ADX-4642ELF
This table gives cross-reference parts and alternative options found for CRM0805ADX-4642ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805ADX-4642ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTBK4642D | RES,SMT,THICK FILM,46.4K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CRM0805ADX-4642ELF vs RK73H2ARTBK4642D |
RK73H2ALBK4642D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805ADX-4642ELF vs RK73H2ALBK4642D |
CR204642DV | Fixed Resistor, 0.1W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CRM0805ADX-4642ELF vs CR204642DV |
RK73H2ATTD4642D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805ADX-4642ELF vs RK73H2ATTD4642D |
RAF05K4642DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805ADX-4642ELF vs RAF05K4642DC |
RK73H2AGBK4642D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805ADX-4642ELF vs RK73H2AGBK4642D |
RK73H2ARTTP4642D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805ADX-4642ELF vs RK73H2ARTTP4642D |
RK73H2AXTDD4642D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805ADX-4642ELF vs RK73H2AXTDD4642D |
RK73H2AXTD4642D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805ADX-4642ELF vs RK73H2AXTD4642D |
CR1/104642DB | Fixed Resistor, 0.1W, 46400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CRM0805ADX-4642ELF vs CR1/104642DB |