Part Details for CRM0805-FX-4123ELF by Bourns Inc
Overview of CRM0805-FX-4123ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM0805-FX-4123ELF
CRM0805-FX-4123ELF CAD Models
CRM0805-FX-4123ELF Part Data Attributes
|
CRM0805-FX-4123ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805-FX-4123ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.25W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRM0805-FX-4123ELF
This table gives cross-reference parts and alternative options found for CRM0805-FX-4123ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805-FX-4123ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTD4123F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRM0805-FX-4123ELF vs RK73H2ARTTD4123F |
RPC0805FT412K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRM0805-FX-4123ELF vs RPC0805FT412K |
RK73H2ATTE4123F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805-FX-4123ELF vs RK73H2ATTE4123F |
WF08P4123FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRM0805-FX-4123ELF vs WF08P4123FTLV |
CRCW0805-HP100412K1%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRM0805-FX-4123ELF vs CRCW0805-HP100412K1%ET1E3 |
RK73H2AGTED4123F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805-FX-4123ELF vs RK73H2AGTED4123F |
CR20-4123FV | Fixed Resistor, 0.25W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CRM0805-FX-4123ELF vs CR20-4123FV |
CR-05FP7--412K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRM0805-FX-4123ELF vs CR-05FP7--412K |
RK73H2ARTTED4123F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRM0805-FX-4123ELF vs RK73H2ARTTED4123F |
RK73H2ALBK4123F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805-FX-4123ELF vs RK73H2ALBK4123F |