Part Details for CRM0603AFX-66R5ELF by Bourns Inc
Overview of CRM0603AFX-66R5ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM0603AFX-66R5ELF
CRM0603AFX-66R5ELF CAD Models
CRM0603AFX-66R5ELF Part Data Attributes
|
CRM0603AFX-66R5ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0603AFX-66R5ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 66.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRM0603AFX-66R5ELF
This table gives cross-reference parts and alternative options found for CRM0603AFX-66R5ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0603AFX-66R5ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL06F66R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | CRM0603AFX-66R5ELF vs NRCL06F66R5TRF |
CHP0603K66R5FB131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRM0603AFX-66R5ELF vs CHP0603K66R5FB131 |
MCR03MZPFX66R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CRM0603AFX-66R5ELF vs MCR03MZPFX66R5 |
NRCL06F66R5TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | CRM0603AFX-66R5ELF vs NRCL06F66R5TR13F |
CRS0603AFX-66R5ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRM0603AFX-66R5ELF vs CRS0603AFX-66R5ELF |
RC0603FR-1366R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CRM0603AFX-66R5ELF vs RC0603FR-1366R5 |
FPF03FW-66R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CRM0603AFX-66R5ELF vs FPF03FW-66R5 |
RCS1608F66R5AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | CRM0603AFX-66R5ELF vs RCS1608F66R5AS |
RMGW16K66R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRM0603AFX-66R5ELF vs RMGW16K66R5FB |
RMNW16K66R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRM0603AFX-66R5ELF vs RMNW16K66R5FTP |