Part Details for CRM0603AFX-3830ELF by Bourns Inc
Overview of CRM0603AFX-3830ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM0603AFX-3830ELF
CRM0603AFX-3830ELF CAD Models
CRM0603AFX-3830ELF Part Data Attributes
|
CRM0603AFX-3830ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0603AFX-3830ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRM0603AFX-3830ELF
This table gives cross-reference parts and alternative options found for CRM0603AFX-3830ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0603AFX-3830ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF3830T1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRM0603AFX-3830ELF vs 0603SAF3830T1 |
HQ03WGF3830TCE | Fixed Resistor, 0.0625W, 383ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRM0603AFX-3830ELF vs HQ03WGF3830TCE |
0603WGF3830CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 383ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRM0603AFX-3830ELF vs 0603WGF3830CDE |
0603WGF3830T4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 383ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRM0603AFX-3830ELF vs 0603WGF3830T4 |
0603SAF3830T3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRM0603AFX-3830ELF vs 0603SAF3830T3E |
0603SAF3830B1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRM0603AFX-3830ELF vs 0603SAF3830B1 |
FCF03FW-57A-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CRM0603AFX-3830ELF vs FCF03FW-57A-W |
RCM1608F3830CS | Fixed Resistor, | Samsung Electro-Mechanics | CRM0603AFX-3830ELF vs RCM1608F3830CS |
232270413831L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRM0603AFX-3830ELF vs 232270413831L |
CR0603-10W-3830FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRM0603AFX-3830ELF vs CR0603-10W-3830FSNT-13 |