CRL7520TR068GTD
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 0.068ohm, 2% +/-Tol, -350,350ppm/Cel, 3008

Overview of CRL7520TR068GTD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRL7520TR068GTD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRL7520TR068GTD by TE Connectivity

CRL7520TR068GTD
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
7.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
0.068 Ω
Resistor Type
FIXED RESISTOR
Series
CRL
Size Code
3008
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
350 ppm/°C
Tolerance
2%
Want to compare parts?
  1. CRL7520TR068GTD
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 1W, 0.068ohm, 2% +/-Tol, -350,350ppm/Cel, 3008
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRL7520TR068GTD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRL7520TR068GTD by TE Connectivity

Select Manufacturer
Which Manufacturer of CRL7520TR068GTD would you like to use for your alert(s)?
  • Please alert me when CRL7520TR068GTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRL7520TR068GTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRL7520TR068GTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRL7520TR068GTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRL7520TR068GTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRL7520TR068GTD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: