CRL2512-JW-R100ELF
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Overview of CRL2512-JW-R100ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRL2512-JW-R100ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06X5095
Newark Res, Thick Film, 0R1, 5%, 1W, 2512, Reel, Resistance:0.1Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Current Sense, Voltage Rating:- Rohs Compliant: Yes |Bourns CRL2512-JW-R100ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.3700
  • 25 $0.3480
  • 50 $0.3260
  • 100 $0.3040
$0.3040 / $0.3700 Buy Now
DISTI # 12AC0465
Newark Res, 0R1, 5%, 1W, 2512, Reel, Resistor Case Style:2512 [6432 Metric], Resistance:0.1Ohm, Product Range:Crl Series, Voltage Rating:-, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Bourns CRL2512-JW-R100ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.1710
  • 8,000 $0.1580
  • 16,000 $0.1580
  • 24,000 $0.1570
$0.1570 / $0.1710 Buy Now
DISTI # 32K1829
Newark Surface Mount Thick Film Resistor, Crl Series, 0.1 Ohm, 1 W, - 5%, 2512 [6432 Metric] Rohs Compliant: Yes |Bourns CRL2512-JW-R100ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.1610
  • 8,000 $0.1560
$0.1560 / $0.1610 Buy Now
DISTI # CRL2512-JW-R100ELFCT-ND
DigiKey RES 0.1 OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11164
In Stock
  • 1 $0.8700
  • 10 $0.4940
  • 50 $0.3552
  • 100 $0.3115
  • 500 $0.2388
  • 1,000 $0.2157
  • 4,000 $0.1915
  • 8,000 $0.1685
  • 12,000 $0.1636
  • 20,000 $0.1527
  • 28,000 $0.1515
$0.1515 / $0.8700 Buy Now
DISTI # CRL2512-JW-R100ELF
Avnet Americas SMD Chip Resistor, 100 MOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL2512-JW-R100ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1704
  • 8,000 $0.1668
  • 16,000 $0.1632
  • 24,000 $0.1596
  • 32,000 $0.1560
  • 40,000 $0.1524
  • 400,000 $0.1500
$0.1500 / $0.1704 Buy Now
DISTI # 652-CRL2512JWR100ELF
Mouser Electronics Current Sense Resistors - SMD 0.1ohm 5% RoHS: Compliant 11318
  • 1 $0.7400
  • 10 $0.3560
  • 100 $0.2890
  • 500 $0.2170
  • 1,000 $0.1750
  • 2,000 $0.1730
  • 4,000 $0.1720
  • 8,000 $0.1530
$0.1530 / $0.7400 Buy Now
DISTI # V72:2272_06252119
Arrow Electronics Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 482 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1944 Container: Cut Strips Americas - 503
  • 482 $0.2076
  • 500 $0.1539
$0.1539 / $0.2076 Buy Now
Onlinecomponents.com Low Value Chip Resistor - 1.0W - 0.1 ohm ±5% - ±200ppm/°C - SMD 2512 RoHS: Compliant 4000 In Stock
  • 4,000 $0.1844
  • 8,000 $0.1493
  • 16,000 $0.1483
  • 32,000 $0.1473
$0.1473 / $0.1844 Buy Now
DISTI # 37038964
Verical Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 482 Package Multiple: 1 Date Code: 1944 Americas - 503
  • 482 $0.2076
$0.2076 Buy Now
DISTI # CRL2512-JW-R100ELF
TTI Current Sense Resistors - SMD 0.1ohm 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.1700
  • 8,000 $0.1670
  • 12,000 $0.1640
  • 20,000 $0.1610
  • 32,000 $0.1580
$0.1580 / $0.1700 Buy Now
DISTI # CRL2512-JW-R100ELF
Avnet Abacus SMD Chip Resistor, 100 MOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL2512-JW-R100ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Low Value Chip Resistor - 1.0W - 0.1 ohm ±5% - ±200ppm/°C - SMD 2512 RoHS: Compliant 4000 In Stock
  • 4,000 $0.1844
  • 8,000 $0.1493
  • 16,000 $0.1483
  • 32,000 $0.1473
$0.1473 / $0.1844 Buy Now

CAD Models for CRL2512-JW-R100ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRL2512-JW-R100ELF by Bourns Inc

CRL2512-JW-R100ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
0.3162 V
Want to compare parts?
  1. CRL2512-JW-R100ELF
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for CRL2512-JW-R100ELF

This table gives cross-reference parts and alternative options found for CRL2512-JW-R100ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRL2512-JW-R100ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCWL2512R100JNTA Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.3162V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRL2512-JW-R100ELF vs RCWL2512R100JNTA

Related Parts for CRL2512-JW-R100ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRL2512-JW-R100ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRL2512-JW-R100ELF by Bourns Inc

  • Please alert me when CRL2512-JW-R100ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRL2512-JW-R100ELF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRL2512-JW-R100ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRL2512-JW-R100ELF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRL2512-JW-R100ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRL2512-JW-R100ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: