-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.75ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K1801
|
Newark | Resistor, ruthenium Oxide,0.75Ohms,5+/-% Tol,-200,200Ppm-Tc,2010-Case Rohs Compliant: Yes |Bourns CRL2010-JW-R750ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1940 | Buy Now |
DISTI #
CRL2010-JW-R750ELF-ND
|
DigiKey | RES 0.75 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1468 | Buy Now |
DISTI #
CRL2010-JW-R750ELF
|
Avnet Americas | Res Thick Film 2010 0.75 Ohm 5% 1/2W ?200ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: CRL2010-JW-R750ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.1306 | Buy Now |
DISTI #
652-CRL2010JWR750ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.75ohm 5% RoHS: Compliant | 0 |
|
$0.1050 / $0.1270 | Order Now |
|
Onlinecomponents.com | Low Value Chip Resistor - 0.75W - 0.75 ohm ±5% - ±200ppm/°C - SMD 2010 RoHS: Compliant | 0 |
|
$0.0629 / $0.1373 | Buy Now |
|
Master Electronics | Low Value Chip Resistor - 0.75W - 0.75 ohm ±5% - ±200ppm/°C - SMD 2010 RoHS: Compliant | 0 |
|
$0.0629 / $0.1373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRL2010-JW-R750ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL2010-JW-R750ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.75ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.75 V |
This table gives cross-reference parts and alternative options found for CRL2010-JW-R750ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRL2010-JW-R750ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR50-R750-JE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.75ohm, 0.75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | ASJ Holdings Limited | CRL2010-JW-R750ELF vs CR50-R750-JE |
232276060757L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.75ohm, 5% +/-Tol, -200,200ppm/Cel, 2010, | YAGEO Corporation | CRL2010-JW-R750ELF vs 232276060757L |
CS10JTFR750N | Fixed Resistor, Metal Film, 0.75ohm, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | CRL2010-JW-R750ELF vs CS10JTFR750N |
CS10JBFR750N | Fixed Resistor, Metal Film, 0.75ohm, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | CRL2010-JW-R750ELF vs CS10JBFR750N |
CS10JTFR750 | Fixed Resistor, Metal Film, 0.75W, 0.75ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRL2010-JW-R750ELF vs CS10JTFR750 |
CS10JBFR750 | Fixed Resistor, Metal Film, 0.75ohm, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | CRL2010-JW-R750ELF vs CS10JBFR750 |
RLC50LR750JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.75ohm, 0.82V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRL2010-JW-R750ELF vs RLC50LR750JB |