Part Details for CRHV2512T1022FE by MERITEK Electronics Corporation
Overview of CRHV2512T1022FE by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV2512T1022FE
CRHV2512T1022FE CAD Models
CRHV2512T1022FE Part Data Attributes
|
CRHV2512T1022FE
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CRHV2512T1022FE
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRHV2512T1022FE
This table gives cross-reference parts and alternative options found for CRHV2512T1022FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2512T1022FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR2512FK-0710K2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRHV2512T1022FE vs SR2512FK-0710K2L |
CLF251210K21%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRHV2512T1022FE vs CLF251210K21%100PPM/KNB4 |
CRCW251210K2FKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRHV2512T1022FE vs CRCW251210K2FKTG |
CRCW251210K2FKTHBC | Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512T1022FE vs CRCW251210K2FKTHBC |
CLF251210K21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRHV2512T1022FE vs CLF251210K21%100PPM/KNS |
CLF251210K21%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10200ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRHV2512T1022FE vs CLF251210K21%100PPM/KNB16 |