-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV2512AF15M0FKE5
|
Avnet Americas | CRHV2512AF 15M 1% 100 E5 e3 - Tape and Reel (Alt: CRHV2512AF15M0FKE5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8255 / $1.9170 | Buy Now |
DISTI #
71-RHV2512AF15M0FKE5
|
Mouser Electronics | Thick Film Resistors - SMD CRHV2512AF 15M 1% 100 E5 e3 RoHS: Compliant | 0 |
|
$1.7700 / $5.0500 | Order Now |
DISTI #
V72:2272_09497476
|
Arrow Electronics | Res Thick Film 2512 15M Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1637 Container: Cut Strips | Americas - 2 |
|
$0.3054 / $1.5177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2512AF15M0FKE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2512AF15M0FKE5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for CRHV2512AF15M0FKE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2512AF15M0FKE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2512AD15M0FKNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF15M0FKE5 vs CRHV2512AD15M0FKNT |
CRHV2512AF15M0FKEF | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0FKE5 vs CRHV2512AF15M0FKEF |
CRHV2512BB15M0FKNW | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF15M0FKE5 vs CRHV2512BB15M0FKNW |
RVC63K156FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | CRHV2512AF15M0FKE5 vs RVC63K156FTE |
CRMA2512BF15M0FKEW | Fixed Resistor, Thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0FKE5 vs CRMA2512BF15M0FKEW |
CRMV2512AF15M0FKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0FKE5 vs CRMV2512AF15M0FKE5 |
CRHV2512AF15M0FKET | RES,SMT,THICK FILM,15M OHMS,3KWV,1% +/-TOL,-100,100PPM TC,2512 CASE | Vishay Techno | CRHV2512AF15M0FKE5 vs CRHV2512AF15M0FKET |
CRMA2512AG15M0FKEF | Fixed Resistor, Thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0FKE5 vs CRMA2512AG15M0FKEF |
CRHV2512CA15M0FKNF | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF15M0FKE5 vs CRHV2512CA15M0FKNF |
CRMV2512BC15M0FKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0FKE5 vs CRMV2512BC15M0FKN5 |