Part Details for CRHV2512AF130MGKSW by Vishay Intertechnologies
Overview of CRHV2512AF130MGKSW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV2512AF130MGKSW
CRHV2512AF130MGKSW CAD Models
CRHV2512AF130MGKSW Part Data Attributes
|
CRHV2512AF130MGKSW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2512AF130MGKSW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 130000000ohm, 3000V, 2% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 130000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 3000 V |
Alternate Parts for CRHV2512AF130MGKSW
This table gives cross-reference parts and alternative options found for CRHV2512AF130MGKSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2512AF130MGKSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2512CC130MGKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000000ohm, 3000V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF130MGKSW vs CRHV2512CC130MGKN5 |
CRHV2512AE130MGKSB | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000000ohm, 3000V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF130MGKSW vs CRHV2512AE130MGKSB |
CRHV2512BB130MGKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000000ohm, 3000V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF130MGKSW vs CRHV2512BB130MGKN5 |
CRHV2512CC130MGKNF | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000000ohm, 3000V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF130MGKSW vs CRHV2512CC130MGKNF |
CRHV2512CB130MGKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 130000000ohm, 3000V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF130MGKSW vs CRHV2512CB130MGKN1 |