Part Details for CRHV2510CE150MKKSB by Vishay Intertechnologies
Overview of CRHV2510CE150MKKSB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV2510CE150MKKSB
CRHV2510CE150MKKSB CAD Models
CRHV2510CE150MKKSB Part Data Attributes
|
CRHV2510CE150MKKSB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2510CE150MKKSB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 150000000ohm, 2500V, 10% +/-Tol, -100,100ppm/Cel, 2510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 150000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 2500 V |
Alternate Parts for CRHV2510CE150MKKSB
This table gives cross-reference parts and alternative options found for CRHV2510CE150MKKSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2510CE150MKKSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2510BF150MKKFF | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 150000000ohm, 2500V, 10% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CE150MKKSB vs CRHV2510BF150MKKFF |
CRHV2510BF150MKKEB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 10 %, 100 ppm, 150000000 ohm, SURFACE MOUNT, 2510, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2510CE150MKKSB vs CRHV2510BF150MKKEB |
CRHV2510CD150MKKNW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 150000000ohm, 2500V, 10% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CE150MKKSB vs CRHV2510CD150MKKNW |
CRHV2510AF150MKKF5 | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 150000000ohm, 2500V, 10% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CE150MKKSB vs CRHV2510AF150MKKF5 |
CRHV2510CE150MKKNF | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 150000000ohm, 2500V, 10% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CE150MKKSB vs CRHV2510CE150MKKNF |
CRHV2510AD150MKKNW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 150000000ohm, 2500V, 10% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CE150MKKSB vs CRHV2510AD150MKKNW |