Part Details for CRHV2510CC147MFKNT by Vishay Intertechnologies
Overview of CRHV2510CC147MFKNT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV2510CC147MFKNT
CRHV2510CC147MFKNT CAD Models
CRHV2510CC147MFKNT Part Data Attributes
|
CRHV2510CC147MFKNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2510CC147MFKNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 147000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 147000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2500 V |
Alternate Parts for CRHV2510CC147MFKNT
This table gives cross-reference parts and alternative options found for CRHV2510CC147MFKNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2510CC147MFKNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2510BE147MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 147000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CC147MFKNT vs CRHV2510BE147MFKN5 |
CRHV2510BC147MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 147000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CC147MFKNT vs CRHV2510BC147MFKN5 |
CRHV2510AE147MFKSB | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 147000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CC147MFKNT vs CRHV2510AE147MFKSB |
CRHV2510BB147MFKNF | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 147000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CC147MFKNT vs CRHV2510BB147MFKNF |
CRHV2510BB147MFKNB | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 147000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510CC147MFKNT vs CRHV2510BB147MFKNB |