Part Details for CRHV2510BE147MFKN5 by Vishay Intertechnologies
Overview of CRHV2510BE147MFKN5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV2510BE147MFKN5
CRHV2510BE147MFKN5 CAD Models
CRHV2510BE147MFKN5 Part Data Attributes
|
CRHV2510BE147MFKN5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2510BE147MFKN5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 147000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 147000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 2500 V |
Alternate Parts for CRHV2510BE147MFKN5
This table gives cross-reference parts and alternative options found for CRHV2510BE147MFKN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2510BE147MFKN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2510BC147MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 147000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510BE147MFKN5 vs CRHV2510BC147MFKN5 |
CRHV2510CC147MFKNT | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 147000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510BE147MFKN5 vs CRHV2510CC147MFKNT |
CRHV2510AE147MFKSB | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 147000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510BE147MFKN5 vs CRHV2510AE147MFKSB |
CRHV2510BB147MFKNF | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 147000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510BE147MFKN5 vs CRHV2510BB147MFKNF |
CRHV2510BB147MFKNB | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 147000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510BE147MFKN5 vs CRHV2510BB147MFKNB |