Part Details for CRHV2510BB237MFKNW by Vishay Intertechnologies
Results Overview of CRHV2510BB237MFKNW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRHV2510BB237MFKNW Information
CRHV2510BB237MFKNW by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRHV2510BB237MFKNW
CRHV2510BB237MFKNW CAD Models
CRHV2510BB237MFKNW Part Data Attributes
|
CRHV2510BB237MFKNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2510BB237MFKNW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 237000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 237000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 2500 V |
Alternate Parts for CRHV2510BB237MFKNW
This table gives cross-reference parts and alternative options found for CRHV2510BB237MFKNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2510BB237MFKNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRHV2510AF237MFKS5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 237000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | CRHV2510BB237MFKNW vs CRHV2510AF237MFKS5 |
CRHV2510AA237MFKN1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 237000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | CRHV2510BB237MFKNW vs CRHV2510AA237MFKN1 |
CRHV2510CB237MFKN1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 237000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | CRHV2510BB237MFKNW vs CRHV2510CB237MFKN1 |
CRHV2510CF237MFKTW | Vishay Techno | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 237000000 ohm, SURFACE MOUNT, 2510, CHIP | CRHV2510BB237MFKNW vs CRHV2510CF237MFKTW |
CRHV2510CC237MFKN1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 237000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | CRHV2510BB237MFKNW vs CRHV2510CC237MFKN1 |
CRHV2510BF237MFKE1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 237000000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2510, | CRHV2510BB237MFKNW vs CRHV2510BF237MFKE1 |
CRHV2510BF237MFKTB | Vishay Techno | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 237000000 ohm, SURFACE MOUNT, 2510, CHIP | CRHV2510BB237MFKNW vs CRHV2510BF237MFKTB |