Part Details for CRHV2510AF200MGKTB by Vishay Techno
Results Overview of CRHV2510AF200MGKTB by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRHV2510AF200MGKTB Information
CRHV2510AF200MGKTB by Vishay Techno is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRHV2510AF200MGKTB
CRHV2510AF200MGKTB CAD Models
CRHV2510AF200MGKTB Part Data Attributes
|
CRHV2510AF200MGKTB
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
CRHV2510AF200MGKTB
Vishay Techno
RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 2 %, 100 ppm, 200000000 ohm, SURFACE MOUNT, 2510, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 2500 V |
Alternate Parts for CRHV2510AF200MGKTB
This table gives cross-reference parts and alternative options found for CRHV2510AF200MGKTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2510AF200MGKTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRHV2510AF200MGKTT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 200000000ohm, 2500V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | CRHV2510AF200MGKTB vs CRHV2510AF200MGKTT |
CRHV2510AE200MGKFT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 200000000ohm, 2500V, 2% +/-Tol, -100,100ppm/Cel, 2510, | CRHV2510AF200MGKTB vs CRHV2510AE200MGKFT |
CRHV2510AE200MGKNW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 200000000ohm, 2500V, 2% +/-Tol, -100,100ppm/Cel, 2510, | CRHV2510AF200MGKTB vs CRHV2510AE200MGKNW |
CRHV2510AF200MGKTT | Vishay Techno | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 2 %, 100 ppm, 200000000 ohm, SURFACE MOUNT, 2510, CHIP | CRHV2510AF200MGKTB vs CRHV2510AF200MGKTT |
CRHV2510AC200MGKNW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 200000000ohm, 2500V, 2% +/-Tol, -100,100ppm/Cel, 2510, | CRHV2510AF200MGKTB vs CRHV2510AC200MGKNW |
CRHV2510CF200MGKFW | Vishay Techno | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 2 %, 100 ppm, 200000000 ohm, SURFACE MOUNT, 2510, CHIP, ROHS COMPLIANT | CRHV2510AF200MGKTB vs CRHV2510CF200MGKFW |