Part Details for CRHV2510AF160MJKTF by Vishay Intertechnologies
Overview of CRHV2510AF160MJKTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV2510AF160MJKTF
CRHV2510AF160MJKTF CAD Models
CRHV2510AF160MJKTF Part Data Attributes
|
CRHV2510AF160MJKTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2510AF160MJKTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 160000000ohm, 2500V, 5% +/-Tol, -100,100ppm/Cel, 2510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 160000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2500 V |
Alternate Parts for CRHV2510AF160MJKTF
This table gives cross-reference parts and alternative options found for CRHV2510AF160MJKTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2510AF160MJKTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2510CF160MJKEW | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 100 ppm, 160000000 ohm, SURFACE MOUNT, 2510, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2510AF160MJKTF vs CRHV2510CF160MJKEW |
CRHV2510AF160MJKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 160000000ohm, 2500V, 5% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF160MJKTF vs CRHV2510AF160MJKE1 |
CRHV2510AC160MJKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 160000000ohm, 2500V, 5% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF160MJKTF vs CRHV2510AC160MJKN1 |
CRHV2510CE160MJKSW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 160000000ohm, 2500V, 5% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF160MJKTF vs CRHV2510CE160MJKSW |
CRHV2510AD160MJKNW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 160000000ohm, 2500V, 5% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF160MJKTF vs CRHV2510AD160MJKNW |
CRHV2510AC160MJKNF | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 160000000ohm, 2500V, 5% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF160MJKTF vs CRHV2510AC160MJKNF |
CRHV2510CE160MJKFB | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 160000000ohm, 2500V, 5% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF160MJKTF vs CRHV2510CE160MJKFB |
CRHV2510BF160MJKST | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 100 ppm, 160000000 ohm, SURFACE MOUNT, 2510, CHIP | Vishay Techno | CRHV2510AF160MJKTF vs CRHV2510BF160MJKST |
CRHV2510AE160MJKNW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 160000000ohm, 2500V, 5% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF160MJKTF vs CRHV2510AE160MJKNW |