Part Details for CRHV2010CF280MFKTB by Vishay Techno
Results Overview of CRHV2010CF280MFKTB by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRHV2010CF280MFKTB Information
CRHV2010CF280MFKTB by Vishay Techno is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRHV2010CF280MFKTB
CRHV2010CF280MFKTB CAD Models
CRHV2010CF280MFKTB Part Data Attributes
|
CRHV2010CF280MFKTB
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
CRHV2010CF280MFKTB
Vishay Techno
RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 280000000 ohm, SURFACE MOUNT, 2010, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 280000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRHV2010CF280MFKTB
This table gives cross-reference parts and alternative options found for CRHV2010CF280MFKTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010CF280MFKTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRHV2010CE280MFKSW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CRHV2010CF280MFKTB vs CRHV2010CE280MFKSW |
CRHV2010BB280MFKN5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CRHV2010CF280MFKTB vs CRHV2010BB280MFKN5 |
CHM2010280MOHMS1%100PPMTAPE | Vishay Precision Group Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CRHV2010CF280MFKTB vs CHM2010280MOHMS1%100PPMTAPE |
CRHV2010CF280MFKST | Vishay Techno | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 280000000 ohm, SURFACE MOUNT, 2010, CHIP | CRHV2010CF280MFKTB vs CRHV2010CF280MFKST |
CRHV2010BF280MFKTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CRHV2010CF280MFKTB vs CRHV2010BF280MFKTF |