Part Details for CRHV2010CE280MFKSW by Vishay Intertechnologies
Results Overview of CRHV2010CE280MFKSW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRHV2010CE280MFKSW Information
CRHV2010CE280MFKSW by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRHV2010CE280MFKSW
CRHV2010CE280MFKSW CAD Models
CRHV2010CE280MFKSW Part Data Attributes
|
CRHV2010CE280MFKSW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2010CE280MFKSW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 280000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRHV2010CE280MFKSW
This table gives cross-reference parts and alternative options found for CRHV2010CE280MFKSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010CE280MFKSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRHV2010CF280MFKTB | Vishay Techno | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 280000000 ohm, SURFACE MOUNT, 2010, CHIP | CRHV2010CE280MFKSW vs CRHV2010CF280MFKTB |
CRHV2010BB280MFKN5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CRHV2010CE280MFKSW vs CRHV2010BB280MFKN5 |
CHM2010280MOHMS1%100PPMTAPE | Vishay Precision Group Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CRHV2010CE280MFKSW vs CHM2010280MOHMS1%100PPMTAPE |
CRHV2010CF280MFKST | Vishay Techno | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 280000000 ohm, SURFACE MOUNT, 2010, CHIP | CRHV2010CE280MFKSW vs CRHV2010CF280MFKST |
CRHV2010BF280MFKTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CRHV2010CE280MFKSW vs CRHV2010BF280MFKTF |