Part Details for CRHV2010CC10M7FKN5 by Vishay Intertechnologies
Overview of CRHV2010CC10M7FKN5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV2010CC10M7FKN5
CRHV2010CC10M7FKN5 CAD Models
CRHV2010CC10M7FKN5 Part Data Attributes
|
CRHV2010CC10M7FKN5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2010CC10M7FKN5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRHV2010CC10M7FKN5
This table gives cross-reference parts and alternative options found for CRHV2010CC10M7FKN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010CC10M7FKN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010BA10M7FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010CC10M7FKN5 vs CRMV2010BA10M7FKNF |
CRHV2010AF10M7FKFT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10700000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2010CC10M7FKN5 vs CRHV2010AF10M7FKFT |
CRHV2010BB10M7FKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010CC10M7FKN5 vs CRHV2010BB10M7FKN1 |
CRMA2010AG10M7FKEF | Fixed Resistor, Thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010CC10M7FKN5 vs CRMA2010AG10M7FKEF |
CRHV2010AF10M7FKTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010CC10M7FKN5 vs CRHV2010AF10M7FKTF |
CRMV2010BC10M7FKNF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010CC10M7FKN5 vs CRMV2010BC10M7FKNF |
CRHV2010AF10M7FKF5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010CC10M7FKN5 vs CRHV2010AF10M7FKF5 |
CHM201010.7MOHMS1%100PPMBULK | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Precision Group Inc | CRHV2010CC10M7FKN5 vs CHM201010.7MOHMS1%100PPMBULK |
CRMV2010AF10M7FKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010CC10M7FKN5 vs CRMV2010AF10M7FKE1 |
CRMA2010AF10M7FKTF | Fixed Resistor, Thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010CC10M7FKN5 vs CRMA2010AF10M7FKTF |