-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV2010AF7M50FKET
|
Avnet Americas | CRHV2010AF 7.5M 1% 100 ET e3 - Bulk (Alt: CRHV2010AF7M50FKET) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8382 / $3.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2010AF7M50FKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2010AF7M50FKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for CRHV2010AF7M50FKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010AF7M50FKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2010AF7M50FKFT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 7500000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2010AF7M50FKET vs CRHV2010AF7M50FKFT |
CRHV2010AF7M50FKEB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 7500000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV2010AF7M50FKET vs CRHV2010AF7M50FKEB |
CRHV2010AD7M50FKNB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AF7M50FKET vs CRHV2010AD7M50FKNB |
CRHV2010CE7M50FKFB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AF7M50FKET vs CRHV2010CE7M50FKFB |
HV732HTBK7504F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRHV2010AF7M50FKET vs HV732HTBK7504F |
RVC50K7504FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRHV2010AF7M50FKET vs RVC50K7504FTE |
CRHV2010AF7M50FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF7M50FKET vs CRHV2010AF7M50FKEB |
CRMV2010AF7M50FKE5 | Fixed Resistor, | Vishay Intertechnologies | CRHV2010AF7M50FKET vs CRMV2010AF7M50FKE5 |
CRHV2010AF7M50FKTT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AF7M50FKET vs CRHV2010AF7M50FKTT |
CRHV2010CE7M50FKNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AF7M50FKET vs CRHV2010CE7M50FKNT |