CRHV2010AF200MFKEW
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of CRHV2010AF200MFKEW by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Healthcare Medical Imaging

Price & Stock for CRHV2010AF200MFKEW by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CRHV2010AF200MFKEW
Avnet Americas CRHV2010AF 200M 1% 100 EW e3 - Bulk (Alt: CRHV2010AF200MFKEW) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 250 $3.3345
  • 260 $3.2727
  • 510 $1.8733
  • 1,300 $1.2358
  • 2,500 $0.8585
  • 13,000 $0.8037
  • 25,000 $0.7845
$0.7845 / $3.3345 Buy Now

CAD Models for CRHV2010AF200MFKEW by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRHV2010AF200MFKEW by Vishay Intertechnologies

CRHV2010AF200MFKEW
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.635 mm
Package Length
5.08 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.54 mm
Packing Method
WAFFLE TRAY
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
200000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
2000 V
Want to compare parts?
  1. CRHV2010AF200MFKEW
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for CRHV2010AF200MFKEW

This table gives cross-reference parts and alternative options found for CRHV2010AF200MFKEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010AF200MFKEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRHV2010AF200MFKST Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHV2010AF200MFKEW vs CRHV2010AF200MFKST
CRHV2010AF200MFKTW Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHV2010AF200MFKEW vs CRHV2010AF200MFKTW
CRHV2010AF200MFKE5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, Vishay Intertechnologies CRHV2010AF200MFKEW vs CRHV2010AF200MFKE5
CRHV2010AF200MFKEB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHV2010AF200MFKEW vs CRHV2010AF200MFKEB
CRHV2010AF200MFKFB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHV2010AF200MFKEW vs CRHV2010AF200MFKFB
CRHV2010AF200MFKTF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHV2010AF200MFKEW vs CRHV2010AF200MFKTF
CRHV2010AF200MFKT5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, Vishay Intertechnologies CRHV2010AF200MFKEW vs CRHV2010AF200MFKT5
CRHV2010AF200MFKET Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHV2010AF200MFKEW vs CRHV2010AF200MFKET
CRHV2010AF200MFKT1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, Vishay Intertechnologies CRHV2010AF200MFKEW vs CRHV2010AF200MFKT1
CRHV2010AF200MFKTT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHV2010AF200MFKEW vs CRHV2010AF200MFKTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRHV2010AF200MFKEW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRHV2010AF200MFKEW by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRHV2010AF200MFKEW would you like to use for your alert(s)?
  • Please alert me when CRHV2010AF200MFKEW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRHV2010AF200MFKEW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRHV2010AF200MFKEW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRHV2010AF200MFKEW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRHV2010AF200MFKEW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRHV2010AF200MFKEW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: