Datasheets
CRHV2010AF10M0JNE5 by: Vishay Intertechnologies

Fixed Resistor,

Part Details for CRHV2010AF10M0JNE5 by Vishay Intertechnologies

Overview of CRHV2010AF10M0JNE5 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Healthcare Medical Imaging

Price & Stock for CRHV2010AF10M0JNE5

Part # Distributor Description Stock Price Buy
DISTI # 86AJ9828
Newark Crhv2010Af 10M 5% 200 E5 E3 |Vishay CRHV2010AF10M0JNE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.2400
  • 1,000 $1.9800
  • 2,500 $1.8400
$1.8400 / $2.2400 Buy Now
DISTI # CRHV2010AF10M0JNE5
Avnet Americas CRHV2010AF 10M 5% 200 E5 e3 (Alt: CRHV2010AF10M0JNE5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days 0
  • 500 $1.9458
  • 1,000 $1.2830
  • 2,000 $0.8854
  • 3,000 $0.8658
  • 4,000 $0.8047
  • 5,000 $0.7923
  • 50,000 $0.7738
$0.7738 / $1.9458 Buy Now
DISTI # 71-RHV2010AF10M0JNE5
Mouser Electronics Thick Film Resistors - SMD CRHV2010AF 10M 5% 200 E5 e3 RoHS: Compliant 500
  • 1 $3.8900
  • 10 $3.4800
  • 25 $2.9900
  • 100 $2.5700
  • 250 $2.4800
  • 500 $2.0200
  • 1,000 $1.7700
  • 2,500 $1.7400
$1.7400 / $3.8900 Buy Now

Part Details for CRHV2010AF10M0JNE5

CRHV2010AF10M0JNE5 CAD Models

CRHV2010AF10M0JNE5 Part Data Attributes

CRHV2010AF10M0JNE5 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRHV2010AF10M0JNE5 Vishay Intertechnologies Fixed Resistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 18 Weeks
Samacsys Manufacturer Vishay
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.635 mm
Package Length 5.08 mm
Package Style SMT
Package Width 2.54 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 10000000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 2000 V

Alternate Parts for CRHV2010AF10M0JNE5

This table gives cross-reference parts and alternative options found for CRHV2010AF10M0JNE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010AF10M0JNE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRHV2010AF10M0JNTF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies CRHV2010AF10M0JNE5 vs CRHV2010AF10M0JNTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRHV2010AF10M0JNE5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRHV2010AF10M0JNE5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRHV2010AF10M0JNE5 would you like to use for your alert(s)?
  • Please alert me when CRHV2010AF10M0JNE5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRHV2010AF10M0JNE5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRHV2010AF10M0JNE5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRHV2010AF10M0JNE5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRHV2010AF10M0JNE5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRHV2010AF10M0JNE5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: