Part Details for CRHV2010AC200MFKNW by Vishay Intertechnologies
Overview of CRHV2010AC200MFKNW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV2010AC200MFKNW
CRHV2010AC200MFKNW CAD Models
CRHV2010AC200MFKNW Part Data Attributes
|
CRHV2010AC200MFKNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2010AC200MFKNW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRHV2010AC200MFKNW
This table gives cross-reference parts and alternative options found for CRHV2010AC200MFKNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2010AC200MFKNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2010BE200MFKSB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AC200MFKNW vs CRHV2010BE200MFKSB |
CRHV2010AF200MFKFT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AC200MFKNW vs CRHV2010AF200MFKFT |
CRHV2010AF200MFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AC200MFKNW vs CRHV2010AF200MFKTB |
CRHV2010CE200MFKS1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AC200MFKNW vs CRHV2010CE200MFKS1 |
CRHV2010CE200MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AC200MFKNW vs CRHV2010CE200MFKN5 |
CRHV2010AF200MFKTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AC200MFKNW vs CRHV2010AF200MFKTW |
CRHV2010AF200MFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AC200MFKNW vs CRHV2010AF200MFKEB |
CRHV2010BD200MFKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AC200MFKNW vs CRHV2010BD200MFKN5 |
CRHV2010AB200MFKNW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CRHV2010AC200MFKNW vs CRHV2010AB200MFKNW |
CRHV2010AF200MFKTT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRHV2010AC200MFKNW vs CRHV2010AF200MFKTT |