Part Details for CRHV1210CE20M0JKS1 by Vishay Intertechnologies
Results Overview of CRHV1210CE20M0JKS1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRHV1210CE20M0JKS1 Information
CRHV1210CE20M0JKS1 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRHV1210CE20M0JKS1
CRHV1210CE20M0JKS1 CAD Models
CRHV1210CE20M0JKS1 Part Data Attributes
|
CRHV1210CE20M0JKS1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1210CE20M0JKS1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.45W, 20000000ohm, 1750V, 5% +/-Tol, -100,100ppm/Cel, 1210,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1750 V |
Alternate Parts for CRHV1210CE20M0JKS1
This table gives cross-reference parts and alternative options found for CRHV1210CE20M0JKS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1210CE20M0JKS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRHV1210AF20M0JKS1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 20000000ohm, 1750V, 5% +/-Tol, -100,100ppm/Cel, 1210, | CRHV1210CE20M0JKS1 vs CRHV1210AF20M0JKS1 |
CRHV1210BF20M0JKEF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 20000000ohm, 1750V, 5% +/-Tol, -100,100ppm/Cel, 1210, | CRHV1210CE20M0JKS1 vs CRHV1210BF20M0JKEF |
CRHV1210CA20M0JKNF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 20000000ohm, 1750V, 5% +/-Tol, -100,100ppm/Cel, 1210, | CRHV1210CE20M0JKS1 vs CRHV1210CA20M0JKNF |